Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDC6301N..Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel85AC1769
Re-Reel47T5014RL
Cut Tape47T5014
Your Part Number
3,050 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.162 | $0.00 |
| Total Price | $0.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.627 |
| 15+ | $0.385 |
| 25+ | $0.377 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.162 |
| 9000+ | $0.153 |
| 15000+ | $0.133 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDC6301N..Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel85AC1769
Re-Reel47T5014RL
Cut Tape47T5014
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel25V
Continuous Drain Current Id220mA
Drain Source Voltage Vds P Channel-
Drain Source Voltage Vds25V
Continuous Drain Current Id N Channel220mA
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel5ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSuperSOT
No. of Pins6Pins
Power Dissipation N Channel900mW
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
220mA
Drain Source Voltage Vds
25V
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
6Pins
Power Dissipation P Channel
-
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
25V
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id N Channel
220mA
Drain Source On State Resistance N Channel
5ohm
Transistor Case Style
SuperSOT
Power Dissipation N Channel
900mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
