Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FDC610PZCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 87X8724 |
| Your Part Number | |
| Technical Datasheet |
3,108 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.890 |
| 10+ | $0.553 |
| 100+ | $0.358 |
| 500+ | $0.274 |
| 1000+ | $0.269 |
| 2500+ | $0.263 |
| 10000+ | $0.258 |
Price for:Each
Minimum: 1
Multiple: 1
$0.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FDC610PZCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 87X8724 |
| Technical Datasheet | |
| Transistor Polarity | P Channel |
| Channel Type | P Channel |
| Drain Source Voltage Vds | 30V |
| Continuous Drain Current Id | 4.9A |
| On Resistance Rds(on) | 0.036ohm |
| Drain Source On State Resistance | 0.042ohm |
| Transistor Case Style | SuperSOT |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Power Dissipation Pd | 800mW |
| Gate Source Threshold Voltage Max | 2.2V |
| Power Dissipation | 800mW |
| No. of Pins | 6Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Transistor Polarity | P Channel |
|---|---|
| Drain Source Voltage Vds | 30V |
| On Resistance Rds(on) | 0.036ohm |
| Transistor Case Style | SuperSOT |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 2.2V |
| No. of Pins | 6Pins |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Channel Type | P Channel |
|---|---|
| Continuous Drain Current Id | 4.9A |
| Drain Source On State Resistance | 0.042ohm |
| Transistor Mounting | Surface Mount |
| Power Dissipation Pd | 800mW |
| Power Dissipation | 800mW |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for FDC610PZ
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
