Print Page
12,000 In Stock
Cut Tape available on backorder.
12,000 available on Full Reel
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.140 | $8.14 |
| Total Price | $8.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.140 |
| 10+ | $5.540 |
| 25+ | $5.120 |
| 50+ | $4.690 |
| 100+ | $4.260 |
| 500+ | $4.250 |
| 1000+ | $3.990 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $4.250 |
| 3000+ | $4.060 |
| 6000+ | $3.790 |
| 12000+ | $3.520 |
| 18000+ | $3.380 |
| 30000+ | $3.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDBL86063-F085Copy
Newark Part No.
Full Reel48AC0867
Re-Reel33AC5046
Cut Tape33AC5046
Product RangeTrench
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id240A
Drain Source On State Resistance0.0026ohm
On Resistance Rds(on)0.002ohm
Transistor Case StyleH-PSOF
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd357W
Gate Source Threshold Voltage Max2.9V
Power Dissipation357W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeTrench
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.0026ohm
Transistor Case Style
H-PSOF
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.9V
No. of Pins
8Pins
Product Range
Trench
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
240A
On Resistance Rds(on)
0.002ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
357W
Power Dissipation
357W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for FDBL86063-F085
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

