Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDBL0630N150
Newark Part No.54AH6235
Product RangePowerTrench
Your Part Number
Technical Datasheet
356 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.490 |
| 10+ | $4.590 |
| 25+ | $4.210 |
| 50+ | $3.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDBL0630N150
Newark Part No.54AH6235
Product RangePowerTrench
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id169A
Drain Source On State Resistance0.0063ohm
On Resistance Rds(on)0.005ohm
Transistor Case StyleH-PSOF
Transistor MountingSurface Mount
Power Dissipation Pd500W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.8V
Power Dissipation500W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangePowerTrench
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.0063ohm
Transistor Case Style
H-PSOF
Power Dissipation Pd
500W
Gate Source Threshold Voltage Max
2.8V
No. of Pins
8Pins
Product Range
PowerTrench
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
169A
On Resistance Rds(on)
0.005ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
500W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Alternatives for FDBL0630N150
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability