Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDBL0150N80Copy
Newark Part No.
Full Reel49Y8325
Re-Reel46AC0757
Cut Tape46AC0757
Product RangePowerTrench
Your Part Number
12,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDBL0150N80Copy
Newark Part No.
Full Reel49Y8325
Re-Reel46AC0757
Cut Tape46AC0757
Product RangePowerTrench
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id300A
Drain Source On State Resistance0.0011ohm
On Resistance Rds(on)0.0011ohm
Transistor Case StyleMO-299A
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd429W
Gate Source Threshold Voltage Max3V
Power Dissipation429W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangePowerTrench
Qualification-
SVHCLead (25-Jun-2025)
Alternatives for FDBL0150N80
1 Product Found
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
80V
Drain Source On State Resistance
0.0011ohm
Transistor Case Style
MO-299A
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
PowerTrench
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
300A
On Resistance Rds(on)
0.0011ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
429W
Power Dissipation
429W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
