Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDB2614Copy
Manufacturer Standard Lead Time47 weeks
Newark Part No.30M0734
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
| Quantity | Price |
|---|---|
| 800+ | $3.070 |
| 1600+ | $3.010 |
| 2400+ | $2.950 |
| 4000+ | $2.890 |
| 8000+ | $2.820 |
| 20000+ | $2.760 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$2,456.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDB2614Copy
Manufacturer Standard Lead Time47 weeks
Newark Part No.30M0734
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id62A
On Resistance Rds(on)0.0229ohm
Drain Source On State Resistance27mohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd260W
Gate Source Threshold Voltage Max4V
Power Dissipation260W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
The FDB2614 is a N-channel MOSFET produced using advanced PowerTrench® process. It has been tailored to minimize the ON-state resistance while maintaining superior switching performance. It is suitable for use in synchronous rectification and battery protection circuit.
- High performance Trench technology for extremely low RDS (ON)
- Low gate charge
- High power and current handing capability
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
200V
On Resistance Rds(on)
0.0229ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
62A
Drain Source On State Resistance
27mohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
260W
Power Dissipation
260W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Alternatives for FDB2614
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
