Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDB15N50Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.83H9055
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 800+ | $3.300 |
| 1600+ | $3.230 |
| 2400+ | $3.170 |
| 4000+ | $3.100 |
| 8000+ | $3.040 |
| 20000+ | $2.970 |
| 40000+ | $2.900 |
| 80000+ | $2.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 800
Multiple: 800
$2,640.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDB15N50Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.83H9055
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id15A
On Resistance Rds(on)0.33ohm
Drain Source On State Resistance0.33ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd300W
Gate Source Threshold Voltage Max3.4V
Power Dissipation300W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
500V
On Resistance Rds(on)
0.33ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3.4V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
15A
Drain Source On State Resistance
0.33ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
300W
Power Dissipation
300W
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for FDB15N50
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
