Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDB060AN08A0Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel35H6704
Re-Reel54AH8615
Cut Tape54AH8615
Product RangePowerTrench
Your Part Number
5,274 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.650 | $4.65 |
| Total Price | $4.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.650 |
| 10+ | $3.750 |
| 25+ | $3.460 |
| 50+ | $3.170 |
| 100+ | $2.880 |
| 250+ | $2.750 |
| 500+ | $2.610 |
| 1600+ | $2.350 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $2.790 |
| 3000+ | $2.690 |
| 6000+ | $2.560 |
| 12000+ | $2.420 |
| 18000+ | $2.350 |
| 30000+ | $2.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDB060AN08A0Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel35H6704
Re-Reel54AH8615
Cut Tape54AH8615
Product RangePowerTrench
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds75V
Continuous Drain Current Id80A
Drain Source On State Resistance4800µohm
On Resistance Rds(on)0.0048ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation255W
Power Dissipation Pd255W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangePowerTrench
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
75V
Drain Source On State Resistance
4800µohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
255W
No. of Pins
3Pins
Product Range
PowerTrench
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
80A
On Resistance Rds(on)
0.0048ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
255W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for FDB060AN08A0
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
