Print Page
Image is for illustrative purposes only. Please refer to product description.

25,600 In Stock
| Quantity | Price |
|---|---|
| 1+ | $3.400 |
| 3000+ | $3.280 |
| 6000+ | $3.120 |
| 12000+ | $2.950 |
| 18000+ | $2.870 |
| 30000+ | $2.830 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$2,720.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDB035N10ACopy
Newark Part No.54T8309
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id120A
On Resistance Rds(on)0.003ohm
Drain Source On State Resistance0.0035ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd333W
Gate Source Threshold Voltage Max2V
Power Dissipation333W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.003ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
120A
Drain Source On State Resistance
0.0035ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
333W
Power Dissipation
333W
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead
Technical Docs (3)
Alternatives for FDB035N10A
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
