Print Page
2,635 In Stock
900 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.120 |
| 10+ | $5.640 |
| 100+ | $4.160 |
| 500+ | $3.900 |
| 1000+ | $3.490 |
| 2500+ | $3.420 |
| 10000+ | $3.350 |
Price for:Each
Minimum: 1
Multiple: 1
$7.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FDA28N50Copy |
| Manufacturer Standard Lead Time | 62 weeks |
| Newark Part No. | 54AH8611 |
| Product Range | UniFET |
| Technical Datasheet | |
| Transistor Polarity | N Channel |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 500V |
| Continuous Drain Current Id | 28A |
| On Resistance Rds(on) | 0.122ohm |
| Drain Source On State Resistance | 0.155ohm |
| Transistor Case Style | TO-3PN |
| Transistor Mounting | Through Hole |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 5V |
| Power Dissipation | 310W |
| Power Dissipation Pd | 310W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | UniFET |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Transistor Polarity | N Channel |
|---|---|
| Drain Source Voltage Vds | 500V |
| On Resistance Rds(on) | 0.122ohm |
| Transistor Case Style | TO-3PN |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 310W |
| No. of Pins | 3Pins |
| Product Range | UniFET |
| SVHC | No SVHC (25-Jun-2025) |
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 28A |
| Drain Source On State Resistance | 0.155ohm |
| Transistor Mounting | Through Hole |
| Gate Source Threshold Voltage Max | 5V |
| Power Dissipation Pd | 310W |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (2)
Alternatives for FDA28N50
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

