Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDA24N40FCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.95W3147
Your Part Number
118 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.710 |
| 10+ | $4.170 |
| 25+ | $3.730 |
| 50+ | $3.550 |
| 100+ | $3.180 |
| 250+ | $2.770 |
| 500+ | $2.710 |
Price for:Each
Minimum: 1
Multiple: 1
$4.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDA24N40FCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.95W3147
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds400V
Continuous Drain Current Id23A
Drain Source On State Resistance0.15ohm
On Resistance Rds(on)0.15ohm
Transistor Case StyleTO-3PN
Transistor MountingThrough Hole
Power Dissipation Pd235W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation235W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
400V
Drain Source On State Resistance
0.15ohm
Transistor Case Style
TO-3PN
Power Dissipation Pd
235W
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
23A
On Resistance Rds(on)
0.15ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
235W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FDA24N40F
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
