Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFCP20N60Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.31K6749
Your Part Number
135 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.440 |
| 10+ | $4.500 |
| 25+ | $4.400 |
| 50+ | $4.310 |
| 100+ | $4.210 |
| 250+ | $4.130 |
| 500+ | $4.040 |
Price for:Each
Minimum: 1
Multiple: 1
$7.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFCP20N60Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.31K6749
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id20A
Drain Source On State Resistance0.19ohm
On Resistance Rds(on)0.15ohm
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd208W
Transistor Case StyleTO-220
Gate Source Threshold Voltage Max5V
Power Dissipation208W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCLead (25-Jun-2025)
Alternatives for FCP20N60
3 Products Found
Product Overview
The FCP20N60 is a N-channel SuperFET® high voltage super-junction MOSFET utilizes charge balance technology for outstanding low ON-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dV/dt rate and higher avalanche energy. Consequently, SuperFET MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.
- Ultra low gate charge (Qg = 75nC)
- Low effective output capacitance (Coss.eff = 165pF)
- 100% avalanche tested
Applications
Industrial, Power Management, Communications & Networking, Alternative Energy
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.19ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
208W
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Qualification
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
20A
On Resistance Rds(on)
0.15ohm
Rds(on) Test Voltage
10V
Transistor Case Style
TO-220
Power Dissipation
208W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
