Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFCP190N65S3R0Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.37AC0589
Product RangeSuperFET III
Your Part Number
665 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.140 |
| 10+ | $2.150 |
| 100+ | $1.580 |
| 500+ | $1.340 |
| 1000+ | $1.310 |
| 2500+ | $1.290 |
| 5000+ | $1.260 |
Price for:Each
Minimum: 1
Multiple: 1
$3.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFCP190N65S3R0Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.37AC0589
Product RangeSuperFET III
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id17A
Drain Source On State Resistance0.19ohm
On Resistance Rds(on)0.159ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Power Dissipation Pd144W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation144W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeSuperFET III
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.19ohm
Transistor Case Style
TO-220
Power Dissipation Pd
144W
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
SuperFET III
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
17A
On Resistance Rds(on)
0.159ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
144W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for FCP190N65S3R0
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
