Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFCH125N65S3R0-F155Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.62AC6859
Product RangeSUPERFET III
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.480 |
| 10+ | $7.450 |
| 25+ | $6.430 |
| 50+ | $5.400 |
| 100+ | $5.060 |
| 250+ | $4.720 |
| 500+ | $4.630 |
Price for:Each
Minimum: 1
Multiple: 1
$8.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFCH125N65S3R0-F155Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.62AC6859
Product RangeSUPERFET III
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id24A
Drain Source On State Resistance0.125ohm
On Resistance Rds(on)0.105ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Power Dissipation Pd181W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation181W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeSUPERFET III
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.125ohm
Transistor Case Style
TO-247
Power Dissipation Pd
181W
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
SUPERFET III
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
24A
On Resistance Rds(on)
0.105ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
181W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for FCH125N65S3R0-F155
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
