Print Page
336 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.310 |
| 10+ | $14.980 |
| 25+ | $13.830 |
| 50+ | $13.140 |
| 100+ | $12.440 |
| 250+ | $10.830 |
| 500+ | $10.600 |
Price for:Each
Minimum: 1
Multiple: 1
$16.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFCH040N65S3-F155Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.18AC7309
Product RangeSuperFET
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id65A
Drain Source On State Resistance0.0354ohm
On Resistance Rds(on)0.0354ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Power Dissipation Pd417W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation417W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeSuperFET
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.0354ohm
Transistor Case Style
TO-247
Power Dissipation Pd
417W
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
SuperFET
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
65A
On Resistance Rds(on)
0.0354ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
417W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for FCH040N65S3-F155
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

