
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FCD5N60TMCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel34M6098RL Cut Tape34M6098 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.160 | $3.16 |
| Total Price | $3.16 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.160 |
| 10+ | $2.150 |
| 100+ | $1.570 |
| 500+ | $1.330 |
| 1000+ | $1.300 |
| 2500+ | $1.280 |
| 10000+ | $1.250 |
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FCD5N60TMCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel34M6098RL Cut Tape34M6098 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 650V |
| Continuous Drain Current Id | 4.6A |
| Drain Source On State Resistance | 0.95ohm |
| On Resistance Rds(on) | 0.95ohm |
| Transistor Case Style | TO-252 (DPAK) |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Power Dissipation Pd | 54W |
| Gate Source Threshold Voltage Max | 5V |
| Power Dissipation | 54W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | Lead (25-Jun-2025) |
Product Overview
The FCD5N60TM is a N-channel SuperFET® high voltage super-junction MOSFET utilizes charge balance technology for outstanding low ON-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dV/dt rate and higher avalanche energy. Consequently, SuperFET MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.
- Ultra low gate charge (Qg = 16nC)
- Low effective output capacitance (Coss.eff = 32pF)
- 100% avalanche tested
Applications
Industrial, Power Management, Communications & Networking, Lighting, Alternative Energy, Imaging, Video & Vision
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 4.6A |
| On Resistance Rds(on) | 0.95ohm |
| Transistor Mounting | Surface Mount |
| Power Dissipation Pd | 54W |
| Power Dissipation | 54W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | Lead (25-Jun-2025) |
| Drain Source Voltage Vds | 650V |
|---|---|
| Drain Source On State Resistance | 0.95ohm |
| Transistor Case Style | TO-252 (DPAK) |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 5V |
| No. of Pins | 3Pins |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Alternatives for FCD5N60TM
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
