Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFAN3180TSXCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.96W6401
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.627 |
| 6000+ | $0.614 |
| 9000+ | $0.602 |
| 15000+ | $0.589 |
| 30000+ | $0.577 |
| 75000+ | $0.564 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,881.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFAN3180TSXCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.96W6401
Technical Datasheet
No. of Channels1Channels
Driver ConfigurationLow Side
Gate Driver TypeNon-Isolated
Power Switch TypeMOSFET
No. of Pins5Pins
Driver Case StyleSOT-23
IC Case / PackageSOT-23
Input TypeNon-Inverting
IC MountingSurface Mount
Source Current2.5A
Sink Current2.8A
Supply Voltage Min4.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay23ns
Output Delay24ns
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Gate Driver Type
Non-Isolated
No. of Pins
5Pins
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Sink Current
2.8A
Supply Voltage Max
18V
Operating Temperature Max
125°C
Output Delay
24ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Configuration
Low Side
Power Switch Type
MOSFET
Driver Case Style
SOT-23
Input Type
Non-Inverting
Source Current
2.5A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
23ns
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for FAN3180TSX
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
