Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FAM65CR51ADZ2Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 32AJ0582 |
| Your Part Number | |
| Technical Datasheet |
56 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.590 |
| 10+ | $41.440 |
| 100+ | $36.280 |
| 500+ | $32.550 |
| 1000+ | $31.900 |
| 2500+ | $31.250 |
| 10000+ | $30.600 |
Price for:Each
Minimum: 1
Multiple: 1
$46.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FAM65CR51ADZ2Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 32AJ0582 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Transistor Polarity | N Channel |
| Continuous Drain Current Id | 38A |
| Drain Source Voltage Vds | 650V |
| Drain Source On State Resistance | 0.044ohm |
| On Resistance Rds(on) | 0.044ohm |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 5V |
| Power Dissipation Pd | 166W |
| Power Dissipation | 166W |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 38A |
| Drain Source On State Resistance | 0.044ohm |
| Rds(on) Test Voltage | 10V |
| Power Dissipation Pd | 166W |
| Operating Temperature Max | 150°C |
| SVHC | No SVHC (25-Jun-2025) |
| Transistor Polarity | N Channel |
|---|---|
| Drain Source Voltage Vds | 650V |
| On Resistance Rds(on) | 0.044ohm |
| Gate Source Threshold Voltage Max | 5V |
| Power Dissipation | 166W |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
