Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFAD7191M1XCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel84AC6618RL
Cut Tape84AC6618
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.030 | $2.03 |
| Total Price | $2.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.030 |
| 50+ | $1.510 |
| 100+ | $1.390 |
| 250+ | $1.330 |
| 500+ | $1.300 |
| 1000+ | $1.240 |
| 2500+ | $1.210 |
| 5000+ | $1.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFAD7191M1XCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel84AC6618RL
Cut Tape84AC6618
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationHigh Side and Low Side
Power Switch TypeIGBT, MOSFET
No. of Pins14Pins
Driver Case StyleSOP
IC Case / PackageSOP
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current4.5A
Sink Current4.5A
Supply Voltage Min7.8V
Supply Voltage Max9.8V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay140ns
Output Delay140ns
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side and Low Side
No. of Pins
14Pins
IC Case / Package
SOP
Input Type
Non-Inverting
Sink Current
4.5A
Supply Voltage Max
9.8V
Operating Temperature Max
125°C
Output Delay
140ns
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
-
Power Switch Type
IGBT, MOSFET
Driver Case Style
SOP
IC Mounting
Surface Mount
Source Current
4.5A
Supply Voltage Min
7.8V
Operating Temperature Min
-40°C
Input Delay
140ns
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
