Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFAD6263M1X
Newark Part No.38AH6561
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.360 |
Price for:Each
Minimum: 2500
Multiple: 2500
$3,400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFAD6263M1X
Newark Part No.38AH6561
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHalf Bridge
Power Switch TypeIGBT, MOSFET
Driver Case StyleSOIC
No. of Pins16Pins
IC Case / PackageSOIC
Input Type-
IC MountingSurface Mount
Source Current3A
Sink Current3A
Supply Voltage Min10V
Supply Voltage Max22V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay155ns
Output Delay55ns
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
Driver Case Style
SOIC
IC Case / Package
SOIC
IC Mounting
Surface Mount
Sink Current
3A
Supply Voltage Max
22V
Operating Temperature Max
125°C
Output Delay
55ns
Product Range
-
Gate Driver Type
-
Power Switch Type
IGBT, MOSFET
No. of Pins
16Pins
Input Type
-
Source Current
3A
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
155ns
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate