Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | ESD9X5.0ST5GCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Full Reel85AC1734 Re-Reel97Y9224RL Cut Tape97Y9224 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
32,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.167 | $0.84 |
| Total Price | $0.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.167 |
| 10+ | $0.081 |
| 15+ | $0.076 |
| 25+ | $0.071 |
| 50+ | $0.066 |
| 125+ | $0.061 |
| 250+ | $0.057 |
| 500+ | $0.052 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.039 |
| 16000+ | $0.037 |
| 24000+ | $0.033 |
| 40000+ | $0.029 |
| 80000+ | $0.025 |
| 200000+ | $0.024 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | ESD9X5.0ST5GCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Full Reel85AC1734 Re-Reel97Y9224RL Cut Tape97Y9224 |
| Technical Datasheet | |
| Clamping Voltage Vc Max | 12.3V |
| Diode Case Style | SOD-923 |
| No. of Pins | 2Pins |
| Operating Voltage | 5V |
| Power Dissipation Pd | 150mW |
| Product Range | - |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Clamping Voltage Vc Max | 12.3V |
|---|---|
| No. of Pins | 2Pins |
| Power Dissipation Pd | 150mW |
| Automotive Qualification Standard | AEC-Q101 |
| Diode Case Style | SOD-923 |
|---|---|
| Operating Voltage | 5V |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for ESD9X5.0ST5G
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
