Print Page
21,831 In Stock
48,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.263 | $1.32 |
| Total Price | $1.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.263 |
| 10+ | $0.125 |
| 15+ | $0.121 |
| 25+ | $0.117 |
| 50+ | $0.112 |
| 125+ | $0.108 |
| 250+ | $0.096 |
| 500+ | $0.084 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoESD9X3.3ST5GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel97Y9223RL
Cut Tape97Y9223
Product RangeESD
Technical Datasheet
Clamping Voltage Vc Max10.4V
Diode Case StyleSOD-923
No. of Pins2Pins
Operating Voltage3.3V
Power Dissipation Pd150mW
Product RangeESD
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
10.4V
No. of Pins
2Pins
Power Dissipation Pd
150mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-923
Operating Voltage
3.3V
Product Range
ESD
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ESD9X3.3ST5G
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

