Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoESD9X12ST5GCopy
Newark Part No.
Full Reel29X6001
Re-Reel02AC3660
Cut Tape02AC3660
Your Part Number
320,000 In Stock
Cut Tape available on backorder.
320,000 available on Full Reel
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.160 | $0.16 |
| Total Price | $0.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.160 |
| 50+ | $0.114 |
| 100+ | $0.080 |
| 500+ | $0.079 |
Full Reel
| Quantity | Price |
|---|---|
| 18000+ | $0.043 |
| 30000+ | $0.037 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoESD9X12ST5GCopy
Newark Part No.
Full Reel29X6001
Re-Reel02AC3660
Cut Tape02AC3660
Technical Datasheet
Clamping Voltage Vc Max23.7V
Diode Case StyleSOD-923
No. of Pins2Pins
Operating Voltage12V
Power Dissipation Pd150mW
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
23.7V
No. of Pins
2Pins
Power Dissipation Pd
150mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-923
Operating Voltage
12V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ESD9X12ST5G
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
