Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoESD9B5.0ST5GCopy
Newark Part No.
Full Reel29X5998
Cut Tape50M3793
Your Part Number
3,736 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.222 | $0.22 |
| Total Price | $0.22 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.222 |
| 50+ | $0.174 |
| 100+ | $0.110 |
| 250+ | $0.091 |
| 500+ | $0.078 |
| 1000+ | $0.065 |
| 2500+ | $0.053 |
| 5000+ | $0.050 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.043 |
| 18000+ | $0.038 |
| 30000+ | $0.032 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoESD9B5.0ST5GCopy
Newark Part No.
Full Reel29X5998
Cut Tape50M3793
Technical Datasheet
Clamping Voltage Vc Max12.5V
Diode Case StyleSOD-923
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd300mW
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Alternatives for ESD9B5.0ST5G
2 Products Found
Product Overview
ESD9B5.0ST5G is a ESD protection diode. It is designed to protect voltage sensitive components from ESD. Excellent clamping capability, low leakage and fast response time provide best in class protection on designs that are exposed to ESD. Because of its small size, it is suited for use in cellular phones, MP3 players, digital cameras and many other portable applications where board space comes at a premium.
- Working peak reverse voltage is 5V
- Maximum reverse leakage current is 100nA
- Low capacitance of 15pF
- Low clamping voltage
- Small body outline dimension is 0.039" x 0.024" (1.0 x 0.60mm)
- Low body height of 0.016" (0.4 mm)
- Response time is <lt/> 1 ns
- IEC61000−4−2 Level 4 ESD protection
Technical Specifications
Clamping Voltage Vc Max
12.5V
No. of Pins
2Pins
Power Dissipation Pd
300mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-923
Operating Voltage
5V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
