Print Page
114,224 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.221 | $1.10 |
| Total Price | $1.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.221 |
| 10+ | $0.141 |
| 15+ | $0.128 |
| 25+ | $0.116 |
| 50+ | $0.103 |
| 125+ | $0.091 |
| 250+ | $0.080 |
| 500+ | $0.069 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.047 |
| 24000+ | $0.044 |
| 40000+ | $0.043 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoESD9B3.3ST5GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel94W8121
Re-Reel04X6227RL
Cut Tape04X6227
Product RangeESD9B
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOD-923
No. of Pins2Pins
Operating Voltage3.3V
Power Dissipation Pd300mW
Product RangeESD9B
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
2Pins
Power Dissipation Pd
300mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-923
Operating Voltage
3.3V
Product Range
ESD9B
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for ESD9B3.3ST5G
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

