Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoESD8104MUTAGCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel11X3157
Re-Reel49X8829RL
Cut Tape49X8829
Your Part Number
21 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.950 | $0.95 |
| Total Price | $0.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.950 |
| 50+ | $0.435 |
| 100+ | $0.384 |
| 250+ | $0.340 |
| 500+ | $0.295 |
| 1000+ | $0.289 |
| 2500+ | $0.283 |
| 5000+ | $0.277 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.212 |
| 6000+ | $0.208 |
| 9000+ | $0.204 |
| 15000+ | $0.199 |
| 30000+ | $0.195 |
| 75000+ | $0.191 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoESD8104MUTAGCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel11X3157
Re-Reel49X8829RL
Cut Tape49X8829
Technical Datasheet
Clamping Voltage Vc Max11.4V
Diode Case StyleUDFN
No. of Pins10Pins
Operating Voltage3.3V
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ESD8104MUTAG is a ESD protection diode. It is designed to protect high speed data lines from ESD. Ultra-low capacitance and low ESD clamping voltage make this device an ideal solution for protecting voltage sensitive high speed data lines. The flow-through style package allows for easy PCB layout and matched trace lengths necessary to maintain consistent impedance between high speed differential lines such as USB 3.0/3.1 and HDMI 2.0.
- Reverse working voltage is 3.3V
- Reverse leakage current is 1µA
- Low capacitance (0.37pF max, I/O to GND)
- Protection for IEC standards IEC 61000−4−2 (Level 4)
- Low ESD clamping voltage
Technical Specifications
Clamping Voltage Vc Max
11.4V
No. of Pins
10Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
UDFN
Operating Voltage
3.3V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for ESD8104MUTAG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
