Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoESD8006MUTAGCopy
Newark Part No.
Full Reel11X3154
Re-Reel14AC3826
Cut Tape14AC3826
Your Part Number
24,337 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.290 | $1.29 |
| Total Price | $1.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 10+ | $0.642 |
| 25+ | $0.625 |
| 50+ | $0.608 |
| 100+ | $0.591 |
| 250+ | $0.570 |
| 500+ | $0.548 |
| 1000+ | $0.505 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.462 |
| 6000+ | $0.426 |
| 12000+ | $0.399 |
| 18000+ | $0.371 |
| 30000+ | $0.355 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoESD8006MUTAGCopy
Newark Part No.
Full Reel11X3154
Re-Reel14AC3826
Cut Tape14AC3826
Technical Datasheet
Clamping Voltage Vc Max8.4V
Diode Case StyleUDFN
No. of Pins8Pins
Operating Voltage-
Power Dissipation Pd-
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
8.4V
No. of Pins
8Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
UDFN
Operating Voltage
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ESD8006MUTAG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
