Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $0.118 |
| 12000+ | $0.108 |
| 18000+ | $0.102 |
| 30000+ | $0.095 |
Price for:Each (Supplied on Full Reel)
Minimum: 8000
Multiple: 8000
$944.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The ESD7C3.3DT5G is a Transient Voltage Suppressor Diode designed to protect voltage sensitive components from ESD. Excellent clamping capability, low leakage and fast response time make these parts ideal for ESD protection on designs where board space is at a premium. It is suited for use in cellular phones, portable devices, digital cameras, power supplies and many other portable applications.
- Low capacitance 6.2pF to 13pF
- Low clamping voltage
- Low leakage
- <lt/>1ns Response time
- ESD rating of Class-3 (<gt/>16kV) per human body model
- IEC61000-4-2 Level-4 ESD protection
- -55 to 150°C Operating junction temperature range
Applications
Consumer Electronics, Portable Devices, Industrial
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
3Pins
Power Dissipation Pd
240mW
Automotive Qualification Standard
-
Diode Case Style
SOT-723
Operating Voltage
3.3V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for ESD7C3.3DT5G
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
