Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoESD7481MUT5GCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.45W8176
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.125 |
| 30000+ | $0.116 |
| 50000+ | $0.114 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$1,250.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoESD7481MUT5GCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.45W8176
Technical Datasheet
Clamping Voltage Vc Max12V
Diode Case StyleX3DFN
No. of Pins2Pins
Operating Voltage3.3V
Power Dissipation Pd250mW
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
12V
No. of Pins
2Pins
Power Dissipation Pd
250mW
Automotive Qualification Standard
-
Diode Case Style
X3DFN
Operating Voltage
3.3V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for ESD7481MUT5G
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
