Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoESD7351XV2T1GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel54AH8590RL
Cut Tape54AH8590
Product RangeESD7351 Series
Your Part Number
42,639 In Stock
36,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.337 | $1.68 |
| Total Price | $1.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.337 |
| 10+ | $0.211 |
| 15+ | $0.193 |
| 25+ | $0.174 |
| 50+ | $0.156 |
| 125+ | $0.138 |
| 250+ | $0.122 |
| 500+ | $0.106 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoESD7351XV2T1GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel54AH8590RL
Cut Tape54AH8590
Product RangeESD7351 Series
Technical Datasheet
Clamping Voltage Vc Max10V
Diode Case StyleSOD-523
No. of Pins2Pins
Operating Voltage3.3V
Power Dissipation Pd150mW
Product RangeESD7351 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
10V
No. of Pins
2Pins
Power Dissipation Pd
150mW
Automotive Qualification Standard
-
Diode Case Style
SOD-523
Operating Voltage
3.3V
Product Range
ESD7351 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ESD7351XV2T1G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
