Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoESD7104MUTAGCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.65T1228
Your Part Number
12,000 In Stock
24,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 3000+ | $0.256 |
| 6000+ | $0.251 |
| 9000+ | $0.246 |
| 15000+ | $0.241 |
| 30000+ | $0.236 |
| 75000+ | $0.230 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$768.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoESD7104MUTAGCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.65T1228
Technical Datasheet
Clamping Voltage Vc Max10V
Diode Case StyleUDFN
No. of Pins10Pins
Operating Voltage-
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ESD7104MUTAG is a ESD protection diode in a 10 pin uDFN package. The ESD7104 surge protection is designed to protect high speed data lines from ESD. Ultra-low capacitance and low ESD clamping voltage make this device an ideal solution for protecting voltage sensitive high speed data lines. The flow-through style package allows for easy PCB layout and matched trace lengths necessary to maintain consistent impedance between high speed differential lines such as USB 3.0 and HDMI.
- Reverse working voltage is 5V
- Breakdown voltage is 5.5V
- Reverse leakage current is 1µA
- Low capacitance (0.3pF typical, I/O to GND)
- Protection for IEC 61000−4−2 (Level 4) standards
- Low ESD clamping voltage
- Operating junction temperature range from -55 to +125°C
Technical Specifications
Clamping Voltage Vc Max
10V
No. of Pins
10Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
UDFN
Operating Voltage
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for ESD7104MUTAG
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
