Print Page
47,810 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.127 |
| 10+ | $0.087 |
| 25+ | $0.073 |
| 50+ | $0.059 |
| 100+ | $0.045 |
| 250+ | $0.044 |
| 500+ | $0.042 |
| 1000+ | $0.039 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.024 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoESD5Z7.0T1G
Newark Part No.
Full Reel41K9786
Re-Reel80Y6752
Cut Tape80Y6752
Product RangeESD5Z
Technical Datasheet
Clamping Voltage Vc Max22.7V
TVS PolarityUnidirectional
Diode Case StyleSOD-523
Reverse Standoff Voltage7V
No. of Pins2Pins
Operating Voltage7V
Clamping Voltage Max22.7V
Power Dissipation Pd500mW
Minimum Breakdown Voltage7.5V
Maximum Breakdown Voltage7.5V
Peak Pulse Power Dissipation200W
QualificationAEC-Q101
Product RangeESD5Z
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
22.7V
Diode Case Style
SOD-523
No. of Pins
2Pins
Clamping Voltage Max
22.7V
Minimum Breakdown Voltage
7.5V
Peak Pulse Power Dissipation
200W
Product Range
ESD5Z
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Reverse Standoff Voltage
7V
Operating Voltage
7V
Power Dissipation Pd
500mW
Maximum Breakdown Voltage
7.5V
Qualification
AEC-Q101
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for ESD5Z7.0T1G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability