Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.037 |
| 6000+ | $0.035 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$111.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoESD5Z6.0T1GCopy
Newark Part No.94W8119
Product RangeESD5Z
Technical Datasheet
Clamping Voltage Vc Max12.4V
Diode Case StyleSOD-523
No. of Pins2Pins
Operating Voltage6V
Power Dissipation Pd240W
Product RangeESD5Z
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
12.4V
No. of Pins
2Pins
Power Dissipation Pd
240W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-523
Operating Voltage
6V
Product Range
ESD5Z
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ESD5Z6.0T1G
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

