Print Page
124 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.204 | $0.20 |
| Total Price | $0.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.204 |
| 50+ | $0.148 |
| 100+ | $0.077 |
| 250+ | $0.071 |
| 500+ | $0.065 |
| 1000+ | $0.047 |
| 2500+ | $0.045 |
| 5000+ | $0.042 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.045 |
| 9000+ | $0.041 |
| 15000+ | $0.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoESD5Z6.0T1GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel94W8119
Re-Reel61AC7614RL
Cut Tape61AC7614
Product RangeESD5Z
Technical Datasheet
Clamping Voltage Vc Max12.4V
Diode Case StyleSOD-523
No. of Pins2Pins
Operating Voltage6V
Power Dissipation Pd240W
Product RangeESD5Z
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
12.4V
No. of Pins
2Pins
Power Dissipation Pd
240W
Automotive Qualification Standard
-
Diode Case Style
SOD-523
Operating Voltage
6V
Product Range
ESD5Z
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ESD5Z6.0T1G
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

