Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoESD5Z5.0T5G
Newark Part No.45Y0980
Product RangeESD5Z Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $0.048 |
| 18000+ | $0.042 |
| 30000+ | $0.036 |
Price for:Each (Supplied on Full Reel)
Minimum: 16000
Multiple: 8000
$768.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoESD5Z5.0T5G
Newark Part No.45Y0980
Product RangeESD5Z Series
Technical Datasheet
Clamping Voltage Vc Max18.6V
Diode Case StyleSOD-523
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd500mW
Product RangeESD5Z Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
18.6V
No. of Pins
2Pins
Power Dissipation Pd
500mW
Automotive Qualification Standard
-
Diode Case Style
SOD-523
Operating Voltage
5V
Product Range
ESD5Z Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ESD5Z5.0T5G
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate