Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoESD5Z12T5GCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.45Y0977
Product RangeESD5Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 16000+ | $0.029 |
| 48000+ | $0.028 |
| 80000+ | $0.027 |
Price for:Each (Supplied on Full Reel)
Minimum: 16000
Multiple: 16000
$464.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoESD5Z12T5GCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.45Y0977
Product RangeESD5Z Series
Technical Datasheet
Clamping Voltage Vc Max25V
Diode Case StyleSOD-523
No. of Pins2Pins
Operating Voltage12V
Power Dissipation Pd500mW
Product RangeESD5Z Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
25V
No. of Pins
2Pins
Power Dissipation Pd
500mW
Automotive Qualification Standard
-
Diode Case Style
SOD-523
Operating Voltage
12V
Product Range
ESD5Z Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ESD5Z12T5G
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
