Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 55 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.153 |
| 6000+ | $0.130 |
| 12000+ | $0.117 |
| 18000+ | $0.111 |
| 30000+ | $0.100 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$612.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoEMT1DXV6T1G
Newark Part No.41K9774
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max50V
Collector Emitter Voltage Max NPN-
Continuous Collector Current100mA
Collector Emitter Voltage Max PNP60V
Continuous Collector Current NPN-
Power Dissipation357mW
Continuous Collector Current PNP100mA
Transistor MountingSurface Mount
Power Dissipation NPN-
Transistor Case StyleSOT-563
Power Dissipation PNP500mW
DC Current Gain hFE Min NPN-
DC Current Gain hFE Min120hFE
DC Current Gain hFE Min PNP120hFE
No. of Pins6Pins
Qualification-
Operating Temperature Max150°C
Transition Frequency NPN-
Transition Frequency PNP140MHz
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max NPN
-
Collector Emitter Voltage Max PNP
60V
Power Dissipation
357mW
Transistor Mounting
Surface Mount
Transistor Case Style
SOT-563
DC Current Gain hFE Min NPN
-
DC Current Gain hFE Min PNP
120hFE
Qualification
-
Transition Frequency NPN
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
50V
Continuous Collector Current
100mA
Continuous Collector Current NPN
-
Continuous Collector Current PNP
100mA
Power Dissipation NPN
-
Power Dissipation PNP
500mW
DC Current Gain hFE Min
120hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
140MHz
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
