Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoEMI8142MUTAG
Newark Part No.
Re-Reel81Y9115
Cut Tape81Y9115
Your Part Number
Technical Datasheet
7,297 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.15 |
| 10+ | $0.81 |
| 25+ | $0.77 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoEMI8142MUTAG
Newark Part No.
Re-Reel81Y9115
Cut Tape81Y9115
Technical Datasheet
EMI Filter TypeCommon Mode Filter with ESD Protection
No. of Data Lines4 Data Lines
Filter CircuitCommon-Mode
Filter Case / PackageXDFN
No. of Pins10Pins
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
EMI Filter Type
Common Mode Filter with ESD Protection
Filter Circuit
Common-Mode
No. of Pins
10Pins
SVHC
No SVHC (25-Jun-2025)
No. of Data Lines
4 Data Lines
Filter Case / Package
XDFN
Product Range
-
Technical Docs (1)
Alternatives for EMI8142MUTAG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability