Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | EMI7112FCTAGCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel13AC8606RL Cut Tape13AC8606 |
| Your Part Number | |
| Technical Datasheet |
1,173 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.371 | $0.37 |
| Total Price | $0.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.371 |
| 50+ | $0.279 |
| 100+ | $0.273 |
| 250+ | $0.258 |
| 500+ | $0.253 |
| 1000+ | $0.245 |
| 2500+ | $0.243 |
| 5000+ | $0.241 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | EMI7112FCTAGCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel13AC8606RL Cut Tape13AC8606 |
| Technical Datasheet | |
| EMI Filter Type | EMI Filter with ESD Protection |
| No. of Data Lines | 2 Data Lines |
| Filter Circuit | C-L-C Pi Filter |
| Filter Case / Package | WLCSP |
| No. of Pins | 5Pins |
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| EMI Filter Type | EMI Filter with ESD Protection |
|---|---|
| Filter Circuit | C-L-C Pi Filter |
| No. of Pins | 5Pins |
| SVHC | No SVHC (14-Jun-2023) |
| No. of Data Lines | 2 Data Lines |
|---|---|
| Filter Case / Package | WLCSP |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
