Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoEGP30FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.58K0220
Your Part Number
7,500 In Stock
| Quantity | Price |
|---|---|
| 1+ | $0.335 |
| 3000+ | $0.327 |
| 6000+ | $0.302 |
| 12000+ | $0.283 |
| 18000+ | $0.263 |
| 30000+ | $0.252 |
Price for:Each (Supplied on Full Reel)
Minimum: 1250
Multiple: 1250
$418.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoEGP30FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.58K0220
Technical Datasheet
Repetitive Peak Reverse Voltage300V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1.25V
Reverse Recovery Time50ns
Forward Surge Current125A
Operating Temperature Max150°C
Diode Case StyleDO-201AD
No. of Pins2 Pin
Qualification-
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
300V
Diode Configuration
Single
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Product Range
-
Average Forward Current
3A
Forward Voltage Max
1.25V
Forward Surge Current
125A
Diode Case Style
DO-201AD
Qualification
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
