Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | ECH8690-TL-HCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel50AC5124RL Cut Tape50AC5124 |
| Your Part Number | |
| Technical Datasheet |
1,763 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.640 | $1.64 |
| Total Price | $1.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 10+ | $1.080 |
| 100+ | $0.756 |
| 500+ | $0.618 |
| 1000+ | $0.606 |
| 2500+ | $0.593 |
| 10000+ | $0.581 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | ECH8690-TL-HCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel50AC5124RL Cut Tape50AC5124 |
| Technical Datasheet | |
| Channel Type | Complementary N and P Channel |
| Drain Source Voltage Vds N Channel | 60V |
| Continuous Drain Current Id | 4.7A |
| Drain Source Voltage Vds | 60V |
| Drain Source Voltage Vds P Channel | 60V |
| Continuous Drain Current Id N Channel | 4.7A |
| Continuous Drain Current Id P Channel | 4.7A |
| Drain Source On State Resistance N Channel | 0.042ohm |
| Drain Source On State Resistance P Channel | 0.042ohm |
| Transistor Case Style | ECH |
| No. of Pins | 8Pins |
| Power Dissipation N Channel | 1.5W |
| Power Dissipation P Channel | 1.5W |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| Channel Type | Complementary N and P Channel |
|---|---|
| Continuous Drain Current Id | 4.7A |
| Drain Source Voltage Vds P Channel | 60V |
| Continuous Drain Current Id P Channel | 4.7A |
| Drain Source On State Resistance P Channel | 0.042ohm |
| No. of Pins | 8Pins |
| Power Dissipation P Channel | 1.5W |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Drain Source Voltage Vds N Channel | 60V |
|---|---|
| Drain Source Voltage Vds | 60V |
| Continuous Drain Current Id N Channel | 4.7A |
| Drain Source On State Resistance N Channel | 0.042ohm |
| Transistor Case Style | ECH |
| Power Dissipation N Channel | 1.5W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | Lead (25-Jun-2025) |
Technical Docs (1)
Alternatives for ECH8690-TL-H
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
