Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | DTC144EET1GCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel27AC4092 Re-Reel47T4975RL Cut Tape47T4975 |
| Product Range | DTC144E Series |
| Your Part Number | |
| Technical Datasheet |
69 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.176 | $0.88 |
| Total Price | $0.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.176 |
| 10+ | $0.108 |
| 15+ | $0.098 |
| 25+ | $0.089 |
| 50+ | $0.079 |
| 125+ | $0.069 |
| 250+ | $0.061 |
| 500+ | $0.052 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.036 |
| 6000+ | $0.035 |
| 9000+ | $0.034 |
| 15000+ | $0.033 |
| 30000+ | $0.032 |
| 75000+ | $0.031 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | DTC144EET1GCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel27AC4092 Re-Reel47T4975RL Cut Tape47T4975 |
| Product Range | DTC144E Series |
| Technical Datasheet | |
| Transistor Polarity | Single NPN |
| Collector Emitter Voltage Max NPN | 50V |
| Collector Emitter Voltage Max PNP | - |
| Continuous Collector Current | 100mA |
| Base Input Resistor R1 | 47kohm |
| Base Emitter Resistor R2 | 47kohm |
| Transistor Case Style | SC-75 |
| No. of Pins | 3 Pin |
| Transistor Mounting | Surface Mount |
| Power Dissipation | 300mW |
| Operating Temperature Max | 150°C |
| DC Current Gain hFE Min | 80hFE |
| Product Range | DTC144E Series |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Transistor Polarity | Single NPN |
|---|---|
| Collector Emitter Voltage Max PNP | - |
| Base Input Resistor R1 | 47kohm |
| Transistor Case Style | SC-75 |
| Transistor Mounting | Surface Mount |
| Operating Temperature Max | 150°C |
| Product Range | DTC144E Series |
| MSL | MSL 1 - Unlimited |
| Collector Emitter Voltage Max NPN | 50V |
|---|---|
| Continuous Collector Current | 100mA |
| Base Emitter Resistor R2 | 47kohm |
| No. of Pins | 3 Pin |
| Power Dissipation | 300mW |
| DC Current Gain hFE Min | 80hFE |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for DTC144EET1G
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
