Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoDTC114TET1GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel88H4618
Cut Tape85W2282
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 12000 | $0.052 | $624.00 |
| Total Price | $624.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 12000+ | $0.052 |
| 36000+ | $0.051 |
| 60000+ | $0.050 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.046 |
| 36000+ | $0.043 |
| 60000+ | $0.038 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoDTC114TET1GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel88H4618
Cut Tape85W2282
Technical Datasheet
Transistor PolaritySingle NPN
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage Max PNP-
Continuous Collector Current100mA
Base Emitter Resistor R2-
Base Input Resistor R110kohm
Transistor Case StyleSC-75
Transistor MountingSurface Mount
Power Dissipation300mW
Operating Temperature Max150°C
DC Current Gain hFE Min160hFE
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
Single NPN
Collector Emitter Voltage Max PNP
-
Base Emitter Resistor R2
-
Transistor Case Style
SC-75
Power Dissipation
300mW
DC Current Gain hFE Min
160hFE
Product Range
-
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current
100mA
Base Input Resistor R1
10kohm
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
