Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoDTA143EET1GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel45J0674
Cut Tape49X8784
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 12000 | $0.041 | $492.00 |
| Total Price | $492.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 12000+ | $0.041 |
| 24000+ | $0.033 |
| 36000+ | $0.032 |
| 60000+ | $0.031 |
| 120000+ | $0.030 |
| 300000+ | $0.029 |
| 600000+ | $0.028 |
| 1200000+ | $0.027 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.038 |
| 24000+ | $0.037 |
| 36000+ | $0.036 |
| 60000+ | $0.035 |
| 120000+ | $0.034 |
| 300000+ | $0.033 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoDTA143EET1GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel45J0674
Cut Tape49X8784
Technical Datasheet
Transistor PolaritySingle PNP
Collector Emitter Voltage Max NPN-
Collector Emitter Voltage Max PNP50V
Continuous Collector Current100mA
Base Input Resistor R1-
Base Emitter Resistor R2-
Transistor Case StyleSC-75
No. of Pins3 Pin
Transistor MountingSurface Mount
Power Dissipation300mW
Operating Temperature Max150°C
DC Current Gain hFE Min15hFE
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
Single PNP
Collector Emitter Voltage Max PNP
50V
Base Input Resistor R1
-
Transistor Case Style
SC-75
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max NPN
-
Continuous Collector Current
100mA
Base Emitter Resistor R2
-
No. of Pins
3 Pin
Power Dissipation
300mW
DC Current Gain hFE Min
15hFE
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
