
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.070 | $1.07 |
| Total Price | $1.07 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 50+ | $0.591 |
| 100+ | $0.505 |
| 250+ | $0.469 |
| 500+ | $0.433 |
| 1000+ | $0.384 |
| 2500+ | $0.336 |
| 5000+ | $0.329 |
Product Information
Product Overview
The DF08S is a 4-pin single-phase Bridge Rectifier Diode with the ever-pressing need to improve power supply efficiency, improve surge rating, improve reliability and reduce size. The design offers a surge rating of 50A. This is important when improving reliability and increasing efficiency. High efficiency designs strive to reduce circuit resistance, which unfortunately can result in increased inrush surge. As such high surge current ratings can be required to maintain or improve reliability. The design also offers better efficiency by achieving a 1.5A VF of 1.1V maximum at 25°C. This lower VF also supports cooler and more efficient operation. It achieves all this in a SDIP surface mount form factor, reducing board space and volumetric requirements versus competitive devices.
- Qualified with IR reflow and wave soldering
- Glass passivated junctions
- 560V Maximum RMS bridge input voltage
- -55 to 150°C Operating temperature range
Applications
Mains Rectification
Technical Specifications
Single Phase
1.5A
4Pins
Surface Mount
150°C
No SVHC (25-Jun-2025)
800V
SDIP
1.1V
50A
-
Technical Docs (3)
Alternatives for DF08S
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
