Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoD44VH10GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.58M5558
Your Part Number
1,073 In Stock
1,250 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 10+ | $1.030 |
| 100+ | $0.823 |
| 500+ | $0.745 |
| 1000+ | $0.670 |
| 2500+ | $0.569 |
| 10000+ | $0.557 |
Price for:Each
Minimum: 1
Multiple: 1
$1.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoD44VH10GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.58M5558
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo80V
Collector Emitter Voltage Max80V
Continuous Collector Current15A
Power Dissipation Pd83W
Power Dissipation83W
DC Collector Current15A
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
DC Current Gain hFE35hFE
No. of Pins3Pins
Transition Frequency50MHz
DC Current Gain hFE Min35hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
80V
Power Dissipation Pd
83W
DC Collector Current
15A
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
35hFE
Product Range
-
MSL
-
Collector Emitter Voltage V(br)ceo
80V
Continuous Collector Current
15A
Power Dissipation
83W
Transistor Case Style
TO-220AB
DC Current Gain hFE
35hFE
Transition Frequency
50MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for D44VH10G
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
