Print Page
Image is for illustrative purposes only. Please refer to product description.

133 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 10+ | $0.908 |
Price for:Each
Minimum: 50
Multiple: 1
$45.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoD44H8G.Copy
Newark Part No.27AC4270
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo60V
Collector Emitter Voltage Max60V
Continuous Collector Current10A
Power Dissipation2W
Power Dissipation Pd2W
DC Collector Current10A
DC Current Gain hFE60hFE
Transistor MountingThrough Hole
Transistor Case StyleTO-220
No. of Pins3Pins
Transition Frequency50MHz
DC Current Gain hFE Min60hFE
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
60V
Power Dissipation
2W
DC Collector Current
10A
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
60hFE
Qualification
-
MSL
-
Collector Emitter Voltage V(br)ceo
60V
Continuous Collector Current
10A
Power Dissipation Pd
2W
DC Current Gain hFE
60hFE
Transistor Case Style
TO-220
Transition Frequency
50MHz
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
