Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoCPH6350-TL-WCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel11X3108
Re-Reel14AC3586RL
Cut Tape14AC3586
Your Part Number
3,345 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.793 | $3.97 |
| Total Price | $3.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.793 |
| 50+ | $0.509 |
| 100+ | $0.344 |
| 250+ | $0.309 |
| 500+ | $0.273 |
| 1000+ | $0.250 |
| 2500+ | $0.245 |
| 5000+ | $0.240 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.217 |
| 9000+ | $0.202 |
| 15000+ | $0.198 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoCPH6350-TL-WCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel11X3108
Re-Reel14AC3586RL
Cut Tape14AC3586
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id-6A
On Resistance Rds(on)0.033ohm
Drain Source On State Resistance0.043ohm
Transistor Case StyleSOT-26
Transistor MountingSurface Mount
Rds(on) Test Voltage-10V
Power Dissipation Pd1.6W
Gate Source Threshold Voltage Max-
Power Dissipation1.6W
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.033ohm
Transistor Case Style
SOT-26
Rds(on) Test Voltage
-10V
Gate Source Threshold Voltage Max
-
No. of Pins
6Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
-6A
Drain Source On State Resistance
0.043ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1.6W
Power Dissipation
1.6W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for CPH6350-TL-W
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
