Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoCPH3461-TL-W
Newark Part No.
Re-Reel50AC4901
Cut Tape50AC4901
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoCPH3461-TL-W
Newark Part No.
Re-Reel50AC4901
Cut Tape50AC4901
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds250V
Continuous Drain Current Id350mA
On Resistance Rds(on)5ohm
Drain Source On State Resistance6.5ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Power Dissipation Pd1W
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1.3V
Power Dissipation1W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Alternatives for CPH3461-TL-W
1 Product Found
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
250V
On Resistance Rds(on)
5ohm
Transistor Case Style
SOT-23
Power Dissipation Pd
1W
Gate Source Threshold Voltage Max
1.3V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
350mA
Drain Source On State Resistance
6.5ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Power Dissipation
1W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate