Print Page
162 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.103 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.103 |
| 10+ | $0.061 |
| 25+ | $0.055 |
| 50+ | $0.048 |
| 100+ | $0.042 |
| 500+ | $0.041 |
| 1000+ | $0.040 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.057 |
| 12000+ | $0.051 |
| 18000+ | $0.048 |
| 30000+ | $0.043 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoCM1293A-04SOCopy
Newark Part No.
Full Reel99R2544
Re-Reel81Y5958
Cut Tape81Y5958
Product RangeCM1293A
Technical Datasheet
Clamping Voltage Vc Max9.9V
Diode Case StyleSC-74
No. of Pins6Pins
Operating Voltage3.3V
Power Dissipation Pd-
Product RangeCM1293A
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
9.9V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SC-74
Operating Voltage
3.3V
Product Range
CM1293A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for CM1293A-04SO
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

